XCZU47DR-2FSVE1156I5184

217-47DR2FSVE1156I51
XCZU47DR-2FSVE1156I5184

Mfr.:

Description:
SoC FPGA XCZU47DR-2FSVE1156I5184

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: SoC FPGA
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
FCBGA-1156
ARM Cortex A53, ARM Cortex R5F
6 Core
533 MHz, 1.3 GHz
2 x 32 kB, 4 x 32 kB
2 x 32 kB, 4 x 32 kB
930300 LE
53160 ALM
38 Mbit
394 I/O
850 mV
0 C
+ 100 C
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 53160 ALM
Product Type: RF System on a Chip - SoC
Series: XCZU47DR
Factory Pack Quantity: 24
Subcategory: SOC - Systems on a Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310070