XCZU15EG-2FFVB1156I

AMD / Xilinx
217-U15EG-2FFVB1156I
XCZU15EG-2FFVB1156I

Mfr.:

Description:
SoC FPGA XCZU15EG-2FFVB1156I

This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.889,12 € 6.889,12 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: SoC FPGA
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
FCBGA-1156
ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2
7 Core
600 MHz, 667 MHz, 1.5 GHz
2 x 32 kB, 4 x 32 kB
2 x 32 kB, 4 x 32 kB
746550 LE
42660 ALM
26.2 Mbit
352 I/O
850 mV
- 40 C
+ 100 C
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Distributed RAM: 11.3 Mbit
Embedded Block RAM - EBR: 26.2 Mbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 42660 LAB
Number of Transceivers: 24 Transceiver
Product Type: SoC FPGA
Series: XCZU15EG
Factory Pack Quantity: 24
Subcategory: SOC - Systems on a Chip
Tradename: Zynq UltraScale+
Unit Weight: 113,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310070
ECCN:
5A002.A.4