XCVU095-2FFVC2104E

AMD / Xilinx
217-VU095-2FFVC2104E
XCVU095-2FFVC2104E

Mfr.:

Description:
FPGA - Field Programmable Gate Array XCVU095-2FFVC2104E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
XCVU095
1176000 LE
67200 ALM
60.8 Mbit
480 I/O
850 mV
850 mV
0 C
+ 100 C
16.3 Gb/s, 30.5 Gb/s
64 Transceiver
SMD/SMT
FBGA-2104
Brand: AMD / Xilinx
Distributed RAM: 4.8 Mbit
Embedded Block RAM - EBR: 60.8 Mbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 67200 LAB
Operating Supply Voltage: 850 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 12
Subcategory: Programmable Logic ICs
Tradename: Virtex UltraScale
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
8542399000
USHTS:
8542310060
ECCN:
3A001.a.7.b
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
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23.174,35 € 23.174,35 €