XCV200-6PQ240C4307

217-CV2006PQ240C4307
XCV200-6PQ240C4307

Mfr.:

Description:
FPGA - Field Programmable Gate Array XCV200-6PQ240C4307

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
XCV200
5292 LE
2352 ALM
56 kbit
166 I/O
2.375 V
2.625 V
0 C
+ 85 C
SMD/SMT
PQFP-240
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Frequency: 200 MHz
Number of Gates: 236666
Number of Logic Array Blocks - LABs: 1176 LAB
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000