XCSU35P-2SBVB625E

AMD / Xilinx
217-XCSU35P2SBVB625E
XCSU35P-2SBVB625E

Mfr.:

Description:
FPGA - Field Programmable Gate Array XCSU35P-2SBVB625E

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,73 € 74,73 €
72,32 € 1.808,00 €
71,64 € 8.596,80 €
300 Quote

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
XCSU35P
0 bit
Brand: AMD / Xilinx
Moisture Sensitive: Yes
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Tradename: Spartan UltraScale+
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
8542399000
CAHTS:
8542310000
USHTS:
8542310060
ECCN:
5A002.A.4
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Spartan™ UltraScale+™ FPGAs

AMD / Xilinx Spartan™ UltraScale+™ FPGAs implement the AMD UltraScale architecture and are ideal for a wide range of applications demanding high I/O count, state-of-the-art security features, and low power. The Spartan UltraScale+ FPGAs are optimized for use possibilities such as I/O expansion, sensor processing and control, and board management via densities ranging from 11K to 218K logic cells and up to 572 I/Os.