XCR3512XL-10FT256I

217-R3512XL-10FT256I
XCR3512XL-10FT256I

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices XCR3512XL-10FT256I

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Lattice LC4512V-75FTN256I
Lattice
CPLD - Complex Programmable Logic Devices ispJTAG 3.3V 7.5ns 512MC 208 I/O IND

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
XCR3512XL
SMD/SMT
FBGA-256
2.7 V to 3.6 V
512 Macrocell
212 I/O
- 40 C
+ 85 C
135 MHz
7 ns
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: EEPROM
Moisture Sensitive: Yes
Number of Gates: 12000
Number of Logic Array Blocks - LABs: 2
Number of Logic Elements: 2
Operating Supply Current: 30 mA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Unit Weight: 105,352 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310055
ECCN:
3A991.d