XCR3064XL-10VQ44I

217-CR3064XL-10VQ44I
XCR3064XL-10VQ44I

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices XCR3064XL-10VQ44I

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Lattice LC4064V-75TN44I
Lattice
CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XCR3064XL
SMD/SMT
VQFP-44
2.7 V to 3.6 V
64 Macrocell
36 I/O
- 40 C
+ 85 C
192 MHz
5.5 ns
Brand: AMD / Xilinx
Memory Type: EEPROM
Moisture Sensitive: Yes
Number of Gates: 1500
Number of Logic Array Blocks - LABs: 2
Number of Logic Elements: 2
Operating Supply Current: 30 mA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 160
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Unit Weight: 20,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.