XCR3064XL-10VQ44C

217-CR3064XL-10VQ44C
XCR3064XL-10VQ44C

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices XCR3064XL-10VQ44C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Lattice LC4064V-75TN44C
Lattice
CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XCR3064XL
SMD/SMT
VQFP-44
3 V to 3.6 V
64 Macrocell
36 I/O
0 C
+ 70 C
192 MHz
5.5 ns
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: EEPROM
Moisture Sensitive: Yes
Number of Gates: 1500
Number of Logic Array Blocks - LABs: 2
Number of Logic Elements: 2
Operating Supply Current: 30 mA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 160
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310055
MXHTS:
8542399999
ECCN:
EAR99