XCR3032XL-7VQ44C

217-XCR3032XL-7VQ44C
XCR3032XL-7VQ44C

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices XCR3032XL-7VQ44C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Quantities greater than 110 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,41 € 12,41 €
9,72 € 97,20 €
9,05 € 226,25 €
8,31 € 831,00 €
8,22 € 2.055,00 €
7,73 € 3.710,40 €
7,56 € 8.467,20 €
2.560 Quote

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
RoHS:  
XCR3032XL
SMD/SMT
VQFP-44
3 V to 3.6 V
32 Macrocell
36 I/O
0 C
+ 70 C
213 MHz
4.5 ns
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: EEPROM
Moisture Sensitive: Yes
Number of Gates: 750
Number of Logic Array Blocks - LABs: 2
Number of Logic Elements: 2
Operating Supply Current: 30 mA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 160
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
MXHTS:
8542399999
ECCN:
EAR99