XCAU15P-2SBVB484E

AMD / Xilinx
217-XCAU15P2SBVB484E
XCAU15P-2SBVB484E

Mfr.:

Description:
FPGA - Field Programmable Gate Array XCAU15P-2SBVB484E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
255,61 € 255,61 €
247,87 € 2.478,70 €
243,07 € 6.076,75 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XCAU15P
170100 LE
9720 ALM
5.1 Mbit
216 I/O
850 mV
850 mV
0 C
+ 100 C
12.5 Gb/s
12 Transceiver
SMD/SMT
BGA-484
Brand: AMD / Xilinx
Distributed RAM: 2.5 Mb
Number of Logic Array Blocks - LABs: 9720 LAB
Operating Supply Voltage: 850 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 84
Subcategory: Programmable Logic ICs
Tradename: Artix UltraScale+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Artix™ UltraScale+™ FPGAs

AMD/Xilinx Artix™ UltraScale+™ FPGAs are cost-optimized FPGAs based on an advanced, production-proven 16nm architecture for exceptional performance/watt. These devices are enhanced with packaging innovation for ultra-compact form factor and compute density.