XC9572XL-10CSG48I

217-C9572XL-10CSG48I
XC9572XL-10CSG48I

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices 3.3V 72-mc CPLD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Lattice LC4128V-75TN100I
Lattice
CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XC9572XL
SMD/SMT
CSBGA-48
3.3 V
72 Macrocell
38 I/O
- 40 C
+ 85 C
178 MHz
10 ns
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: Flash
Moisture Sensitive: Yes
Number of Gates: 1600
Number of Logic Array Blocks - LABs: 4
Operating Supply Current: 20 mA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 416
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 3,281 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310055
ECCN:
EAR99