XC9536XL-10CSG48I

217-C9536XL-10CSG48I
XC9536XL-10CSG48I

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices 3.3V 36-mc CPLD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:
134 Can Dispatch Immediately
Quantities greater than 134 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,21 € 11,21 €
8,78 € 87,80 €
8,18 € 204,50 €
7,51 € 751,00 €
7,44 € 1.860,00 €
6,99 € 2.907,84 €
6,84 € 5.690,88 €
2.912 Quote

Similar Product

Lattice LC4032V-75TN48I
Lattice
CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
RoHS:  
XC9536XL
SMD/SMT
CSBGA-48
3.3 V
36 Macrocell
36 I/O
- 40 C
+ 85 C
178 MHz
10 ns
Brand: AMD / Xilinx
Memory Type: Flash
Moisture Sensitive: Yes
Number of Gates: 800
Number of Logic Array Blocks - LABs: 2
Operating Supply Current: 10 mA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 416
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 1,362 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.