XC95288XL-7CSG280I

217-95288XL-7CSG280I
XC95288XL-7CSG280I

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices 3.3V 288-mc CPLD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XC95288XL
SMD/SMT
CSP-280
3.3 V
288 Macrocell
192 I/O
- 40 C
+ 85 C
208 MHz
7.5 ns
Brand: AMD / Xilinx
Memory Type: Flash
Moisture Sensitive: Yes
Number of Gates: 6400
Number of Logic Array Blocks - LABs: 16
Operating Supply Current: 85 mA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 119
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.