XC95288XL-10PQG208C

217-5288XL-10PQG208C
XC95288XL-10PQG208C

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices 3.3V 288-mc CPLD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.697

Stock:
1.697 Can Dispatch Immediately
Quantities greater than 1697 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,17 € 89,17 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
RoHS:  
XC95288XL
SMD/SMT
PQFP-208
3.3 V
288 Macrocell
168 I/O
0 C
+ 70 C
208 MHz
10 ns
Brand: AMD / Xilinx
Memory Type: Flash
Moisture Sensitive: Yes
Number of Gates: 6400
Number of Logic Array Blocks - LABs: 16
Operating Supply Current: 85 mA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 78,142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.