XC95288XL-10FG256C

217-95288XL-10FG256C
XC95288XL-10FG256C

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices 3.3V 288-mc CPLD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Lattice LC4384V-75FTN256C
Lattice
CPLD - Complex Programmable Logic Devices ispJTAG 3.3V 7.5ns 384MC 192 I/O

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
XC95288XL
SMD/SMT
FBGA-256
3.3 V
288 Macrocell
192 I/O
0 C
+ 70 C
208 MHz
10 ns
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: Flash
Moisture Sensitive: Yes
Number of Gates: 6400
Number of Logic Array Blocks - LABs: 16
Operating Supply Current: 85 mA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310055
ECCN:
EAR99