XC95288XL-10CS280I

217-95288XL-10CS280I
XC95288XL-10CS280I

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices 3.3V 288-mc CPLD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
XC95288XL
SMD/SMT
CSP-280
3.3 V
288 Macrocell
192 I/O
- 40 C
+ 85 C
208 MHz
10 ns
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: Flash
Moisture Sensitive: Yes
Number of Gates: 6400
Number of Logic Array Blocks - LABs: 16
Operating Supply Current: 85 mA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 119
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310055
ECCN:
EAR99