XC95144XL-10CSG144I

217-5144XL-10CSG144I
XC95144XL-10CSG144I

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices 3.3V 144-mc CPLD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Lattice LC4256V-75TN144I
Lattice
CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XC95144XL
SMD/SMT
CSBGA-144
3.3 V
144 Macrocell
117 I/O
- 40 C
+ 85 C
178 MHz
10 ns
Brand: AMD / Xilinx
Memory Type: Flash
Moisture Sensitive: Yes
Number of Gates: 3200
Number of Logic Array Blocks - LABs: 8
Operating Supply Current: 45 mA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 198
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542310055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.