XC95144-15TQG100C

Not Assigned
XC95144-15TQG100C

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
XC95144
SMD/SMT
TQFP-100
5 V
144 Macrocell
0 C
+ 70 C
95.2 MHz
15 ns
Brand: AMD / Xilinx
Number of Gates: 3200
Number of Logic Array Blocks - LABs: 8
Operating Supply Current: 160 mA
Product Type: CPLD - Complex Programmable Logic Devices
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000