XC7Z015-1CLG485I

AMD / Xilinx
217-XC7Z015-1CLG485I
XC7Z015-1CLG485I

Mfr.:

Description:
SoC FPGA XC7Z015-1CLG485I

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,28 € 154,28 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: SoC FPGA
RoHS:  
SMD/SMT
WBCSBGA-485
ARM Cortex A9
2 Core
667 MHz
2 x 32 kB
2 x 32 kB
74000 LE
11550 ALM
3.3 Mbit
150 I/O
- 40 C
+ 100 C
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 5775 LAB
Product Type: Processors - Application Specialized
Series: XC7Z015
Factory Pack Quantity: 84
Subcategory: SOC - Systems on a Chip
Tradename: Zynq
Unit Weight: 20,524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
MXHTS:
8542399999
ECCN:
EAR99