XC7V585T-1FFG1157I

AMD / Xilinx
217-C7V585T1FFG1157I
XC7V585T-1FFG1157I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC7V585T-1FFG1157I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7.552,48 € 7.552,48 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC7V585T
582720 LE
91050 ALM
27.95 Mbit
600 I/O
- 40 C
+ 100 C
28.05 Gb/s
20 Transceiver
SMD/SMT
FCBGA-1157
Brand: AMD / Xilinx
Distributed RAM: 6938 kbit
Embedded Block RAM - EBR: 28620 kbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 45525 LAB
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A991.d

Virtex®-7 Field Programmable Gate Arrays

AMD / Xilinx Virtex®-7 Field Programmable Gate Arrays are devices enabled by stacked silicon interconnect (SSI) technology to address system application requirements. Virtex-7 is used in applications, such as 10G to 100G networking, portable radar, and ASIC Prototyping. Virtex-7 devices also address system requirements ranging from small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability. AMD / Xilinx Virtex-7 FPGAs are optimized for system performance and integration at 28nm with up to 96 advanced serial transceivers.