XC7A200T-1FBG676C

AMD / Xilinx
217-C7A200T-1FBG676C
XC7A200T-1FBG676C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC7A200T-1FBG676C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
45
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
279,16 € 279,16 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC7A200T
215360 LE
33650 ALM
12.83 Mbit
400 I/O
950 mV
1.05 V
0 C
+ 85 C
6.6 Gb/s
8 Transceiver
SMD/SMT
FCBGA-676
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Distributed RAM: 2888 kbit
Embedded Block RAM - EBR: 13140 kbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 16825 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 40
Subcategory: Programmable Logic ICs
Tradename: Artix
Unit Weight: 29,164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310060
ECCN:
3A991.d