XC7A15T-1CPG236C

AMD / Xilinx
217-XC7A15T-1CPG236C
XC7A15T-1CPG236C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC7A15T-1CPG236C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,35 € 51,35 €
42,42 € 424,20 €
40,18 € 1.004,50 €
33,71 € 3.371,00 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC7A15T
16640 LE
2600 ALM
900 kbit
106 I/O
950 mV
1.05 V
0 C
+ 85 C
6.6 Gb/s
2 Transceiver
SMD/SMT
CSBGA-236
Brand: AMD / Xilinx
Distributed RAM: 200 kbit
Embedded Block RAM - EBR: 900 kbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1300 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 240
Subcategory: Programmable Logic ICs
Tradename: Artix
Unit Weight: 6,057 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Artix®-7 FPGAs

Xilinx Artix®-7 FPGAs deliver a cost-optimised performance in categories including logic, signal processing, embedded memory, LVDS I/O, memory interfaces, and in particular, transceivers. The Artix-7 FPGAs are ideal for cost-sensitive applications that need high-end features.