XC6VHX380T-2FFG1154I

AMD / Xilinx
217-HX380T-2FFG1154I
XC6VHX380T-2FFG1154I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC6VHX380T-2FFG1154I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15.298,22 € 15.298,22 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC6VHX380T
382464 LE
59760 ALM
27 Mbit
320 I/O
1 V
1 V
- 40 C
+ 100 C
6.6 Gb/s, 11 Gb/s
72 Transceiver
SMD/SMT
FBGA-1154
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Distributed RAM: 4570 kbit
Embedded Block RAM - EBR: 27648 kbit
Maximum Operating Frequency: 1.6 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 29880 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A991.d