XC6SLX4-3CSG225I

AMD / Xilinx
217-XC6SLX4-3CSG225I
XC6SLX4-3CSG225I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC6SLX4-3CSG225I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,61 € 40,61 €
33,19 € 331,90 €
31,33 € 783,25 €
30,46 € 3.046,00 €
29,07 € 7.267,50 €
480 Quote

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC6SLX4
3840 LE
600 ALM
216 kbit
132 I/O
1.2 V
1.2 V
- 40 C
+ 100 C
SMD/SMT
CSBGA-225
Brand: AMD / Xilinx
Distributed RAM: 75 kbit
Embedded Block RAM - EBR: 216 kbit
Maximum Operating Frequency: 1.08 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 300 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 160
Subcategory: Programmable Logic ICs
Tradename: Spartan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542310060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.