XC5VSX240T-1FF1738I

AMD / Xilinx
217-5VSX240T1FF1738I
XC5VSX240T-1FF1738I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC5VSX240T-1FF1738I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
33.162,45 € 33.162,45 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
XC5VSX240T
239616 LE
37440 ALM
18.14 Mbit
960 I/O
1 V
1 V
- 40 C
+ 100 C
6.5 Gb/s
24 Transceiver
SMD/SMT
FCBGA-1738
Brand: AMD / Xilinx
Distributed RAM: 4200 kbit
Embedded Block RAM - EBR: 18576 kbit
Maximum Operating Frequency: 550 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 18720 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 12
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A001.a.7.a
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.