XC5VFX130T-1FFG1738C

217-FX130T-1FFG1738C
XC5VFX130T-1FFG1738C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC5VFX130T-1FFG1738C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XC5VFX130T
131072 LE
20480 ALM
10.48 Mbit
840 I/O
1 V
1 V
0 C
+ 85 C
6.5 Gb/s
20 Transceiver
SMD/SMT
FCBGA-1738
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Distributed RAM: 1580 kbit
Embedded Block RAM - EBR: 10728 kbit
Maximum Operating Frequency: 550 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 10240 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 12
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A001.a.7.a