XC5VFX100T-1FF1136I

AMD / Xilinx
217-VFX100T-1FF1136I
XC5VFX100T-1FF1136I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC5VFX100T-1FF1136I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.456,35 € 4.456,35 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC5VFX100T
102400 LE
16000 ALM
8.02 Mbit
640 I/O
950 mV
1.05 V
- 40 C
+ 100 C
6.5 Gb/s
16 Transceiver
SMD/SMT
FBGA-1136
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Distributed RAM: 1240 kbit
Embedded Block RAM - EBR: 8208 kbit
Maximum Operating Frequency: 550 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 8000 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A991.d