XC4VFX100-10FFG1152C

AMD / Xilinx
217-FX100-10FFG1152C
XC4VFX100-10FFG1152C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC4VFX100-10FFG1152C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.255,62 € 3.255,62 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC4VFX100
94896 LE
42176 ALM
6.61 Mbit
576 I/O
1.2 V
1.2 V
0 C
+ 85 C
6.5 Gb/s
20 Transceiver
SMD/SMT
FBGA-1152
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Distributed RAM: 659 kbit
Embedded Block RAM - EBR: 6768 kbit
Maximum Operating Frequency: 500 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 10544 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A991.d