XC3S700A-4FGG484I

217-C3S700A-4FGG484I
XC3S700A-4FGG484I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC3S700A-4FGG484I

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Lattice LFMXO5-25-7BBG400I
Lattice
FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI)

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XC3S700A
13248 LE
5888 ALM
360 kbit
372 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
FCBGA-484
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Distributed RAM: 92 kbit
Embedded Block RAM - EBR: 360 kbit
Moisture Sensitive: Yes
Number of Gates: 700000
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 26,687 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A991.d