XC3S500E-5CPG132C

217-C3S500E-5CPG132C
XC3S500E-5CPG132C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC3S500E-5CPG132C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Lattice LFD2NX-17-7MG121C
Lattice
FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI)

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XC3S500E
10476 LE
0 bit
92 I/O
1.2 V
1.2 V
0 C
+ 85 C
333 Mb/s
SMD/SMT
CSBGA-132
Brand: AMD / Xilinx
Distributed RAM: 73 kbit
Embedded Block RAM - EBR: 360 kbit
Maximum Operating Frequency: 300 MHz
Moisture Sensitive: Yes
Number of Gates: 500000
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 360
Subcategory: Programmable Logic ICs
Tradename: Spartan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310060
ECCN:
EAR99