XC3S50-4VQG100C

217-XC3S50-4VQG100C
XC3S50-4VQG100C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 50000 SYSTEM GATE 1.2 VOLT FPGA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.284

Stock:
1.284 Can Dispatch Immediately
Quantities greater than 1284 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,40 € 34,40 €
27,86 € 278,60 €
26,22 € 655,50 €
25,13 € 2.261,70 €
23,56 € 6.361,20 €
2.520 Quote

Similar Product

Lattice LCMXO2-2000HC-4TG100C
Lattice
FPGA - Field Programmable Gate Array 2112 LUTs 80 IO 3.3V 4 Spd

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC3S50
1728 LE
768 ALM
72 kbit
63 I/O
1.14 V
1.26 V
0 C
+ 85 C
SMD/SMT
VQFP-100
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Distributed RAM: 12 kbit
Embedded Block RAM - EBR: 72 kbit
Maximum Operating Frequency: 280 MHz
Moisture Sensitive: Yes
Number of Gates: 50000
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 17,624 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310060
ECCN:
EAR99