XC3S400AN-4FGG400I

217-3S400AN-4FGG400I
XC3S400AN-4FGG400I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC3S400AN-4FGG400I

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Lattice LCMXO3L-9400C-5BG400I
Lattice
FPGA - Field Programmable Gate Array Lattice MachXO3L ; 9400 LUTs; 3.3V

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XC3S400AN
8064 LE
3584 ALM
360 kbit
311 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
FBGA-400
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Distributed RAM: 56 kbit
Embedded Block RAM - EBR: 360 kbit
Maximum Operating Frequency: 250 MHz
Moisture Sensitive: Yes
Number of Gates: 400000
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 18,168 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
MXHTS:
8542399999
ECCN:
3A991.d