XC3S400AN-4FG400C

217-C3S400AN-4FG400C
XC3S400AN-4FG400C

Mfr.:

Description:
FPGA - Field Programmable Gate Array CONNECT EBOM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,08 € 102,08 €

Similar Product

Lattice LCMXO3L-9400C-5BG400C
Lattice
FPGA - Field Programmable Gate Array Lattice MachXO3L ; 9400 LUTs; 3.3V

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC3S400AN
8064 LE
3584 ALM
360 kbit
311 I/O
1.14 V
1.26 V
0 C
+ 85 C
SMD/SMT
FBGA-400
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Distributed RAM: 56 kbit
Embedded Block RAM - EBR: 360 kbit
Maximum Operating Frequency: 250 MHz
Moisture Sensitive: Yes
Number of Gates: 400000
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 16,862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A991.d