XC3S4000-4FGG676C

217-C3S4000-4FGG676C
XC3S4000-4FGG676C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC3S4000-4FGG676C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
265,59 € 265,59 €
229,00 € 2.290,00 €
219,87 € 5.496,75 €

Similar Product

Lattice LFE5U-85F-6BG756C
Lattice
FPGA - Field Programmable Gate Array Lattice ECP5 ; 83.6K LUTs; 1.1V

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC3S4000
62208 LE
27648 ALM
1.69 Mbit
489 I/O
1.14 V
1.26 V
0 C
+ 85 C
SMD/SMT
FBGA-676
Brand: AMD / Xilinx
Distributed RAM: 432 kbit
Embedded Block RAM - EBR: 1728 kbit
Maximum Operating Frequency: 280 MHz
Moisture Sensitive: Yes
Number of Gates: 4000000
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 40
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 44,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.