XC3S250E-4CP132I

217-XC3S250E-4CP132I
XC3S250E-4CP132I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC3S250E-4CP132I

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Lattice LCMXO2-7000HE-4TG144I
Lattice
FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 1.2V 4 SPEED

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
XC3S250E
5508 LE
0 bit
92 I/O
1.2 V
1.2 V
- 40 C
+ 100 C
333 Mb/s
SMD/SMT
CSBGA-132
Brand: AMD / Xilinx
Distributed RAM: 38 kbit
Embedded Block RAM - EBR: 216 kbit
Maximum Operating Frequency: 300 MHz
Moisture Sensitive: Yes
Number of Gates: 250000
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 360
Subcategory: Programmable Logic ICs
Tradename: Spartan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542310060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.