XC3S200A-4FTG256I

217-C3S200A-4FTG256I
XC3S200A-4FTG256I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC3S200A-4FTG256I CONNECTING EBOM TO MARKETING PART

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XC3S200A
4032 LE
1792 ALM
288 kbit
195 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
FBGA-256
Brand: AMD / Xilinx
Distributed RAM: 28 kbit
Embedded Block RAM - EBR: 288 kbit
Moisture Sensitive: Yes
Number of Gates: 200000
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 7,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542310060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.