XC3S1400A-4FTG256I

217-3S1400A-4FTG256I
XC3S1400A-4FTG256I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC3S1400A-4FTG256I

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,79 € 172,79 €
147,10 € 1.471,00 €
140,69 € 3.517,25 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC3S1400A
25344 LE
11264 ALM
576 kbit
161 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
FBGA-256
Brand: AMD / Xilinx
Distributed RAM: 176 kbit
Embedded Block RAM - EBR: 576 kbit
Moisture Sensitive: Yes
Number of Gates: 1400000
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Tradename: Spartan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.