XC3S100E-5VQG100C

217-C3S100E-5VQG100C
XC3S100E-5VQG100C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC3S100E-5VQG100C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Lattice LCMXO2-2000HC-4TG100C
Lattice
FPGA - Field Programmable Gate Array 2112 LUTs 80 IO 3.3V 4 Spd

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XC3S100E
2160 LE
0 bit
66 I/O
1.2 V
1.2 V
0 C
+ 85 C
333 Mb/s
SMD/SMT
VQFP-100
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Distributed RAM: 15 kbit
Embedded Block RAM - EBR: 72 kbit
Maximum Operating Frequency: 300 MHz
Moisture Sensitive: Yes
Number of Gates: 100000
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Tradename: Spartan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310060
ECCN:
EAR99