XC3S100E-4VQG100C

217-C3S100E-4VQG100C
XC3S100E-4VQG100C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC3S100E-4VQG100C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.757

Stock:
3.757 Can Dispatch Immediately
Quantities greater than 3757 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,10 € 35,10 €
34,86 € 3.137,40 €
32,41 € 8.750,70 €
5.040 Quote

Similar Product

Lattice LCMXO2-2000HC-4TG100C
Lattice
FPGA - Field Programmable Gate Array 2112 LUTs 80 IO 3.3V 4 Spd

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC3S100E
2160 LE
960 ALM
72 kbit
66 I/O
1.14 V
1.26 V
0 C
+ 85 C
SMD/SMT
VQFP-100
Brand: AMD / Xilinx
Distributed RAM: 15 kbit
Embedded Block RAM - EBR: 72 kbit
Maximum Operating Frequency: 300 MHz
Moisture Sensitive: Yes
Number of Gates: 100000
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 4,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.