XC3S100E-4TQG144I

217-C3S100E-4TQG144I
XC3S100E-4TQG144I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC3S100E-4TQG144I

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 236

Stock:
236 Can Dispatch Immediately
Quantities greater than 236 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,28 € 47,28 €
47,27 € 1.181,75 €
46,97 € 5.636,40 €
5.040 Quote

Similar Product

Lattice LCMXO2-2000HC-4TG144I
Lattice
FPGA - Field Programmable Gate Array 2112 LUTs 112 IO 3.3V 4 Spd

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC3S100E
2160 LE
960 ALM
72 kbit
108 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
TQFP-144
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Distributed RAM: 15 kbit
Embedded Block RAM - EBR: 72 kbit
Maximum Operating Frequency: 300 MHz
Moisture Sensitive: Yes
Number of Gates: 100000
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Tradename: Spartan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310060
ECCN:
EAR99