XC3S1000-4FGG676C

217-C3S1000-4FGG676C
XC3S1000-4FGG676C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 1000000 SYSTEM GATE 1.2 VOLT FPGA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XC3S1000
17280 LE
7680 ALM
432 kbit
391 I/O
1.14 V
1.26 V
0 C
+ 85 C
SMD/SMT
FBGA-676
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Distributed RAM: 120 kbit
Embedded Block RAM - EBR: 432 kbit
Maximum Operating Frequency: 280 MHz
Moisture Sensitive: Yes
Number of Gates: 1000000
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 40
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 313,615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310060
ECCN:
3A991.d