XC2VP30-6FF1152C

217-XC2VP30-6FF1152C
XC2VP30-6FF1152C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 43632 Logic Cells 12 Rocket IOs 2 Power PC 405

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
XC2VP30
30816 LE
13696 ALM
2.39 Mbit
664 I/O
1.425 V
1.575 V
0 C
+ 85 C
6.25 Gb/s
8 Transceiver
SMD/SMT
FBGA-1152
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Distributed RAM: 428 kbit
Embedded Block RAM - EBR: 2448 kbit
Maximum Operating Frequency: 350 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 3424 LAB
Operating Supply Voltage: 1.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Tradename: Virtex
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
8542399000
USHTS:
8542310060
ECCN:
3A991.d