XC2V250-4CSG144I

Not Assigned
XC2V250-4CSG144I

Mfr.:

Description:
FPGA - Field Programmable Gate Array

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC2V250
1536 ALM
432 kbit
92 I/O
1.5 V
1.5 V
- 40 C
+ 100 C
SMD/SMT
CSBGA-144
Brand: AMD / Xilinx
Distributed RAM: 48 kbit
Embedded Block RAM - EBR: 432 kbit
Number of Gates: 250000
Number of Logic Array Blocks - LABs: 384 LAB
Operating Supply Voltage: 1.5 V
Product Type: FPGA - Field Programmable Gate Array
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000