XC2V1000-5FG456I

217-XC2V1000-5FG456I
XC2V1000-5FG456I

Mfr.:

Description:
FPGA - Field Programmable Gate Array

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
XC2V1000
5120 ALM
720 kbit
324 I/O
1.5 V
1.5 V
- 40 C
+ 100 C
SMD/SMT
FBGA-456
Brand: AMD / Xilinx
Distributed RAM: 160 kbit
Embedded Block RAM - EBR: 720 kbit
Moisture Sensitive: Yes
Number of Gates: 1000000
Number of Logic Array Blocks - LABs: 1280 LAB
Operating Supply Voltage: 1.5 V
Product Type: FPGA - Field Programmable Gate Array
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.