XC2S30-5TQG144I

217-XC2S30-5TQG144I
XC2S30-5TQG144I

Mfr.:

Description:
FPGA - Field Programmable Gate Array 30000 SYSTEM GATE 2.5 VOLT LOGIC CELL AR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XC2S30
972 LE
432 ALM
24 kbit
92 I/O
2.375 V
2.625 V
- 40 C
+ 100 C
SMD/SMT
TQFP-144
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Distributed RAM: 13824 bit
Embedded Block RAM - EBR: 24 kbit
Maximum Operating Frequency: 200 MHz
Moisture Sensitive: Yes
Number of Gates: 30000
Number of Logic Array Blocks - LABs: 216 LAB
Operating Supply Voltage: 2.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310060
ECCN:
EAR99