XC2S100-5FGG256I

217-XC2S100-5FGG256I
XC2S100-5FGG256I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC2S100-5FGG256I

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XC2S100
2700 LE
1200 ALM
40 kbit
176 I/O
2.375 V
2.625 V
- 40 C
+ 100 C
SMD/SMT
FBGA-256
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Distributed RAM: 38400 bit
Embedded Block RAM - EBR: 40 kbit
Maximum Operating Frequency: 200 MHz
Moisture Sensitive: Yes
Number of Gates: 100000
Number of Logic Array Blocks - LABs: 600 LAB
Operating Supply Voltage: 2.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 5,802 g
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
8542399000
USHTS:
8542310060
ECCN:
EAR99