XC2C256-6TQ144C

217-XC2C256-6TQ144C
XC2C256-6TQ144C

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices XC2C256-6TQ144C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XC2C256
SMD/SMT
TQFP-144
1.8 V
256 Macrocell
118 I/O
0 C
+ 70 C
256 MHz
5.7 ns
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 16
Operating Supply Current: 21 uA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Tradename: CoolRunner-II
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310055
ECCN:
EAR99