XC2C128-7TQG144C

217-XC2C128-7TQG144C
XC2C128-7TQG144C

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices XC2C128-7TQG144C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XC2C128
SMD/SMT
TQFP-144
1.8 V
128 Macrocell
100 I/O
0 C
+ 70 C
244 MHz
5.7 ns
Brand: AMD / Xilinx
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 8
Operating Supply Current: 19 uA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Tradename: CoolRunner-II
Unit Weight: 16,042 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.