XC2C128-6VQG100C

217-XC2C128-6VQG100C
XC2C128-6VQG100C

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices XC2C128-6VQG100C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Quantities greater than 77 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,68 € 29,68 €
540 Quote

Similar Product

Lattice LC4128V-5TN100C
Lattice
CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
RoHS:  
XC2C128
SMD/SMT
VQFP-100
1.8 V
128 Macrocell
80 I/O
0 C
+ 70 C
244 MHz
5.7 ns
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 8
Operating Supply Current: 19 uA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Tradename: CoolRunner-II
Unit Weight: 10,117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542310060
MXHTS:
8542399999
ECCN:
EAR99