XAZU3EG-1SBVA484Q

AMD / Xilinx
217-AZU3EG-1SBVA484Q
XAZU3EG-1SBVA484Q

Mfr.:

Description:
SoC FPGA XAZU3EG-1SBVA484Q

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
958,13 € 958,13 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: SoC FPGA
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
FCBGA-484
ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2
7 Core
500 MHz, 600 MHz, 1.2 GHz
2 x 32 kB, 4 x 32 kB
2 x 32 kB, 4 x 32 kB
154350 LE
8820 ALM
7.6 Mbit
82 I/O
850 mV
- 40 C
+ 125 C
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Distributed RAM: 1.8 Mbit
Embedded Block RAM - EBR: 7.6 Mbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 8820 LAB
Product Type: SoC FPGA
Series: XAZU3EG
Factory Pack Quantity: 84
Subcategory: SOC - Systems on a Chip
Tradename: Zynq UltraScale+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310070
ECCN:
5A002.A.4

Zynq™ UltraScale+™ MPSoCs

AMD / Xilinx Zynq™ UltraScale+™ Multiprocessor Systems-on-Chips (MPSoCs) feature 64-bit processor scalability, combining real-time control with soft and hard engines for graphics, video, waveform, and packet processing. The MPSoCs are built on a standard real-time processor and programmable logic-equipped platform. AMD / Xilinx UltraScale+ MPSoCs consist of three distinct variants (dual-core, quad-core, and video codec). Dual-core application processor-equipped (CG) devices are optimal for industrial motor control and sensor fusion. Quad-core application processor-equipped (EG) devices excel in wired and wireless infrastructure, data centers, and aerospace and defense applications. Video codec-equipped (EV) devices are ideal for multimedia, automotive automated driver assistance systems, and surveillance applications.